PCM-2
Wire Marker Card, Vinyl Cloth, '2'
Easily organize and identify wires with our Wire Marker Card. Made of durable Vinyl Cloth, each card features the number '2' in a sleek White/Black color scheme. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), it's suitable for various environments. The markers, measuring .25" in width and 1.5" in length, accommodate cables up to .38" in diameter. Each card contains 36 markers, offering ample supply for your labeling needs. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential tool for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PCM-2 |
Color: | White/Black |
Maximum Operating Temperature: | 77 °C, 170°F |
Minimum Operating Temperature: | -46 °C, -50 °F |
Material: | Vinyl Cloth |
Maximum Cable Diameter: | .38 in, 9.5 mm |
Product: | Wire Label Cards |
Legend: | 2 |
Marker Width: | .25 in, 6.35 mm |
Marker Length: | 1.5 in, 38.1 mm |
Markers Per Card: | 36 |
Marker Write On Height: | 9.25 in, 235.9 mm |
SKU: | PANPCM-2 |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |