PLM1M-M0

Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, weather resistant nylon 6.6, black, bulk package.

Discover the ultimate solution for cable and wire organization with the Pan-Ty® marker tie. Designed for durability and efficiency, this miniature cross section tie boasts a 3.9-inch length and a .26 x .95-inch marker write-on area, allowing for clear identification. Crafted from weather-resistant nylon 6.6 in sleek black, it ensures reliability in outdoor settings with a maximum operating temperature of 185°F and a minimum of -60°C. Its robust construction, with a tensile strength of 18 lb, guarantees secure bundling for various applications. With RoHS compliance and a convenient bulk package, this marker tie is a must-have for efficient cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLM1M-M0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.1 in, 2.5 mm
Overall Length:3.9 in, 99 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.87 in, 22.1 mm
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:Outdoor (UV Resistant)
Minimum Bundle Diameter:.06 in, 1.5 mm
Marker Write On Area:.25 in², 159.1 mm²
SKU:PANPLM1M-M0
Maximum Installation Temperature F:32 (°F)
Standards Met:CE Compliant,RoHS Compliant
Overall Thickness In:0.04 (In.)
Overall Thickness mm:0.9 (mm)
For Use With:Bundles
Application:General

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download