PLM2S-D

Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .44 x .87 (11.1 x 22.1mm) marker write-on area, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3368-1-9A  
Easily identify and organize your cables with our Pan-Ty® marker tie. This standard cross-section tie is crafted from durable nylon 6.6 in a natural hue. With a generous 7.4-inch length and a wide .44 x .87-inch marker write-on area, labeling is a breeze. Suitable for indoor use, it can withstand temperatures ranging from -60°C to 85°C. Its impressive tensile strength of 222N (50lb) ensures secure bundling, with a maximum diameter of 1.75 inches. Each bulk package contains markers and ties, making them a convenient choice for wire and cable management. RoHS compliant for environmental responsibility, these ties are an essential tool for organizing cables in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLM2S-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.19 in, 4.7 mm
Overall Length:203 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 45 mm
Tensile Strength:222 N, 50 lb
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor
Minimum Bundle Diameter:.37 in, 9.5 mm
Marker Write On Area:245.3 mm², .38 in²
Part Aliases:MS3368-1-9A
SKU:PANPLM2S-D
Standards Met:CE Compliant,RoHS Compliant
Overall Thickness In:0.05 (In.)
Overall Thickness mm:1.3 (mm)
For Use With:Bundles
Maximum Installation Temperature F:32 (°F)
Application:General

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download