PLM2S-C
Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .44 x .87 (11.1 x 22.1mm) marker write-on area, nylon 6.6, natural, standard package.
Easily identify and organize cables with our Pan-Ty® marker tie. This standard cross-section tie features a generous 7.4-inch length and a .44 x .87-inch marker write-on area, allowing for clear labeling. Made of durable nylon 6.6 in a natural color, it's suitable for indoor use with an operating temperature range from -60°C to 85°C. With a maximum bundle diameter of 1.75 inches and a strong tensile strength of 222 N, or 50 lbs, it securely holds cables in place. Each standard package includes Marker & Flag Cable & Wire Ties, ideal for efficient cable management. RoHS compliant and also known as MS3368-1-9A, this wrap is a reliable choice in the Wire & Cable Management Products category.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLM2S-C |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -70 °F |
Overall Width: | .1 in, 2.5 mm |
Overall Length: | 203 mm, 8 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.75 in, 45 mm |
Tensile Strength: | 222 N, 50 lb |
Product: | Marker & Flag Cable & Wire Ties |
Product Type: | Wrap |
Environment Application: | indoor |
Minimum Bundle Diameter: | .37 in, 9.5 mm |
Marker Write On Area: | 245.3 mm², .38 in² |
Part Aliases: | MS3368-1-9A |
SKU: | PANPLM2S-C |
Overall Thickness mm: | 0.9 (mm) |
Standards Met: | CE Compliant,RoHS Compliant |
For Use With: | Bundles |
Resistance Properties: | Weather Resistance |
Overall Thickness In: | 0.04 (In.) |
Application: | General |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |