Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN10-10FF-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.05 in, 26.7 mm |
Stud Size: | #10 |
Stud Hole Size: | 1/5 in, 4.8 mm |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Grip Sleeve |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Flanged Fork |
SKU: | PANPN10-10FF-D |
Supplier Product: | Fork Terminals |
Maximum Voltage V: | 600 (V) |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Wire Strip Length In: | 0.28 (In.) |
Tongue Thickness In: | 0.04 (In.) |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Tongue Length In: | 0.53 (In.) |
Flammability Rating: | UL 587-H |
Tongue Length mm: | 13.3 (mm) |
Insulation Diameter mm: | 5.7 (mm) |
Sub Brand: | Pan-Term |
Finish Coating: | Tin-Plated |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Tongue Width In: | 0.37 (In.) |
Maximum Voltage kV: | 0.6 (kV) |
Maximum Wire Insulation Diameter In: | 0.23 (In.) |
Tongue Thickness mm: | 1 (mm) |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
For Use With: | CT 100, CT1550, CT1551 |
Overall Width mm: | 9.4 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Barrel Length In: | 0.53 (In.) |
Barrel Length mm: | 13.3 (mm) |
Maximum Wire Insulation Diameter mm: | 5.7 (mm) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Seam Type: | Brazed |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Overall Width In: | 0.37 (In.) |
Color Code: | Yellow |
Product Type: | Loose Piece Forks |
Insulation Diameter In: | 0.23 (In.) |
Insulation Type: | Nylon |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Tongue Width mm: | 9.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |