PN14-8R-C

Ring Terminal, 18 – 14 AWG, #8 stud size, nylon insulated, standard package.

Part Aliases: Panduit MS25036-153  
Enhance the efficiency of your electrical connections with our Ring Terminal. Designed for 18-14 AWG wires and #8 stud sizes, this terminal ensures secure and lasting crimps. Its nylon insulation and tin-plated finish guarantee reliable performance even in demanding environments, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V. The copper construction and RoHS compliance attest to its quality and environmental responsibility. With a barrel length of 10.9mm and insulation grip sleeve, this terminal offers convenience and ease of use. Elevate your projects with this essential connector, perfect for a variety of applications in the field of electronics and beyond.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:10.9 mm, .43 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-153
SKU:PANPN14-8R-C
Supplier Product:Ring Terminals
Stud Hole Size mm:4.3 (mm)
Wire Strip Length In:0.22 (In.)
CSA Temperature Rating:105
Overall Length In:0.85 (In.)
Insulation Diameter mm:4.1 (mm)
Tongue Thickness In:0.03 (In.)
Sub Brand:Reel Smart
Flammability Rating:UL 94 V-2/UL 94 HB
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG SOL:#16 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG STR:#16 AWG
Minimum Wire Insulation Diameter In:0.08 (In.)
Wire Strip Length mm:5.6 (mm)
Tongue Width In:0.31 (In.)
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG SOL:14 AWG
Tongue Length In:0.43 (In.)
Overall Width mm:7.9 (mm)
Overall Length mm:21.6 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Insulation Diameter In:0.16 (In.)
Color Code:Blue
Stud Hole Size In:1/6 (In.)
For Use With:CT-550, CT-1550, CT-1551,CT-460
Tongue Length mm:10.9 (mm)
Minimum Wire Insulation Diameter mm:2 (mm)
Tongue Thickness mm:0.8 (mm)
Maximum Copper Conductor Size AWG STR:14 AWG
Tongue Width mm:7.9 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download