PN22-6R-M

Ring Terminal, 26 – 22 AWG, #6 stud size, nylon insulated, bulk package.

Enhance your electrical connections with our high-quality Ring Terminal. Designed for 26-22 AWG wires and a #6 stud size, this terminal ensures secure and efficient crimping. The nylon insulation provides added safety and durability, suitable for a voltage of up to 600 kV. Crafted from copper with a tin-plated finish, it guarantees excellent conductivity and corrosion resistance. The insulation grip sleeve and RoHS compliance further elevate its performance and environmental standards. Perfect for various applications, this loose piece terminal comes in a bulk package, making it convenient for large-scale projects. Upgrade your crimping experience with this reliable and versatile component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN22-6R-M
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPN22-6R-M
Supplier Product:Ring Terminals
Insulation Diameter In:0.09 (In.)
Overall Width In:0.2 (In.)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Overall Length In:0.69 (In.)
Tongue Width mm:6.4 (mm)
CSA Temperature Rating:221
Tongue Width In:0.25 (In.)
Stud Hole Size In:1/8 (In.)
Insulation Diameter mm:2.3 (mm)
Wire Strip Length mm:4.8 (mm)
Minimum Wire Insulation Diameter In:0.09 (In.)
Minimum Wire Insulation Diameter mm:2.3 (mm)
Stud Hole Size mm:3 (mm)
Color Code:Yellow
Overall Length mm:17.5 (mm)
Overall Width mm:5.1 (mm)
Wire Strip Length In:0.18 (In.)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 V-2/UL 94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2016PAN20160413 - Obsolete.Download