PNF14-10R-3K
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 – 14 AWG, #10 stud size.
Enhance your electrical connections with our durable Ring Terminal. Designed for optimal performance, this terminal features nylon insulation, a convenient funnel entry, and a metal sleeve for secure attachment. Suitable for 16-14 AWG wires with a #10 stud size, it ensures reliable conductivity in various applications. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal guarantees safety and efficiency. The copper construction, tinned finish, and RoHS compliance further underscore its quality and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, it offers a hassle-free solution for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF14-10R-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .29 in, 7.4 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 10.8 mm, .43 in |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-108 |
SKU: | PANPNF14-10R-3K |
Supplier Product: | Ring Terminals |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Insulation Diameter mm: | 4.1 (mm) |
Overall Length In: | 0.43 (In.) |
Tongue Width mm: | 7.9 (mm) |
Tongue Width In: | 0.31 (In.) |
Wire Strip Length mm: | 6.4 (mm) |
CSA Temperature Rating: | 221 |
Finish Coating: | Tinned |
Overall Width In: | 0.31 (In.) |
Overall Width mm: | 7.9 (mm) |
Sub Brand: | Reel Smart |
Tongue Thickness In: | 0.03 (In.) |
Stud Hole Size In: | 10.00 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Maximum Copper Conductor Size AWG STR: | 16 AWG |
Minimum Copper Conductor Size AWG SOL: | 14 AWG |
Overall Length mm: | 21.6 (mm) |
Tongue Length mm: | 10.8 (mm) |
Tongue Length In: | 0.43 (In.) |
Color Code: | Blue |
Insulation Diameter In: | 0.16 (In.) |
Maximum Copper Conductor Size AWG SOL: | 16 AWG |
Stud Hole Size mm: | 254 (mm) |
Minimum Copper Conductor Size AWG STR: | 14 AWG |
Tongue Thickness mm: | 0.8 (mm) |
Wire Strip Length In: | 0.25 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |