PNF14-8LF-3K

Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #8 stud size.

Enhance your wire connections with our Locking Fork Terminal, designed for secure and reliable performance. Featuring a nylon insulation and funnel entry, it ensures easy and efficient installation while the metal insulation grip sleeve provides added durability. Suitable for 16-14 AWG wire sizes and #8 stud connections, it offers versatility for various applications. With a maximum operating temperature of 105°C (221°F) and sturdy copper construction with tin plating, it guarantees long-lasting use even in demanding environments. RoHS compliant and meticulously crafted, this fork terminal is a crucial component for any electrical project. Upgrade your connections with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-8LF-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.4 mm, .92 in
Stud Size:#8
Stud Hole Size:4.1 mm, 4/25 in
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPNF14-8LF-3K
Supplier Product:Fork Terminals
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Voltage kV:0.6 (kV)
Tongue Length In:0.92 (In.)
Tongue Thickness mm:0.8 (mm)
Insulation Diameter In:0.16 (In.)
Tongue Width In:0.29 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Wire Insulation Diameter mm:4.1 (mm)
Overall Width mm:7.4 (mm)
Maximum Copper Conductor Size AWG:#14 (AWG)
Minimum Copper Conductor Size AWG STR:#16 AWG
Barrel Length In:0.34 (In.)
CSA Temperature Rating:105
Tongue Thickness In:0.03 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Maximum Wire Insulation Diameter In:0.16 (In.)
Inside Diameter In:0.08 (In.)
Color Code:Blue
Wire Strip Length In:0.25 (In.)
Insulation Diameter mm:4.1 (mm)
Inside Diameter mm:2 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120
Wire Strip Length mm:6.4 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Sub Brand:Reel Smart
Insulation Type:Nylon
Barrel Length mm:8.6 (mm)
Tongue Width mm:7.4 (mm)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG:#16 (AWG)
Product Type:Terminals on a Reel
Maximum Voltage V:600 (V)
Overall Width In:0.29 (In.)
For Use With:CP-851; CP-860; CP-861; CA-800; CD-800-2; CD9-2A
Tongue Length mm:23.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download