PV10-14RB-2K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 – 10 AWG wire range, 1/4" stud size.

Enhance your electrical connections with our Vinyl Insulated Ring Terminal. Designed for secure and efficient wire termination, this terminal features a funnel entry for easy installation. With a plastic insulation crimp and a durable copper construction, it ensures reliable conductivity. Suitable for 12-10 AWG wires with a 1/4" stud size, it is ideal for various applications. The tin-plated finish offers corrosion resistance, while the vinyl insulation provides added protection. RoHS compliant and rated for a maximum operating temperature of 105°C, it guarantees safety and performance. Conveniently packaged on a reel, it is perfect for bulk usage. Elevate your wiring projects with this high-quality ring terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-14RB-2K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:15.2 mm, .6 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal on Reel
SKU:PANPV10-14RB-2K
Supplier Product:Ring Terminals
Tongue Length mm:15.2 (mm)
Overall Length In:1.2 (In.)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Wire Strip Length mm:8.7 (mm)
Insulation Diameter mm:5.8 (mm)
Overall Width In:0.52 (In.)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Maximum Metric Conductor Size mm:6 (mm²)
Overall Length mm:30.5 (mm)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR:#12 AWG
Tongue Thickness mm:0.8 (mm)
Color Code:Yellow
Stud Hole Size In:27/100 (In.)
Minimum Metric Conductor Size mm:4 (mm²)
Tongue Width In:0.52 (In.)
Maximum Copper Conductor Size AWG STR:#10 AWG
Flammability Rating:UL 94 V-0
Insulation Diameter In:0.23 (In.)
For Use With:CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-3, CD9-3B
Stud Hole Size mm:6.8 (mm)
Overall Width mm:13.2 (mm)
Tongue Length In:0.6 (In.)
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Tongue Thickness In:0.03 (In.)
Wire Strip Length In:0.34 (In.)
Sub Brand:Pan-Term
Tongue Width mm:13.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download
02/08/2021PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards.
Download
12/18/2020PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime.
Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated.
Download