PSN16-C
Parallel Splice, 20 - 16 AWG, nylon insulated, standard package.
Efficiently splice wires with our Parallel Splice, designed for 20 - 16 AWG connections. Crafted with durable brass and nylon insulation, it ensures secure and reliable performance. The seamless barrel, with a length of .75 inches, guarantees a snug fit, while the tin-plated finish offers corrosion resistance. Rated for a maximum voltage of 300V, it's suitable for various electrical applications. RoHS compliant, this splice is a safe and environmentally friendly choice. Perfect for professional use and DIY projects, it comes in a standard package for convenience. Upgrade your wiring setup with this essential connector.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PSN16-C |
Material: | Brass |
Insulation Material: | Nylon |
Barrel Length: | .75 in, 19 mm |
Maximum Voltage: | 300 V |
Barrel Type: | Seamless |
Finish: | Tin Plated |
Product: | Splices |
Product Type: | Parallel Splice |
SKU: | PANPSN16-C |
Overall Height In: | 0.21 (In.) |
Color Code: | Blue |
Copper Conductor Size AWG: | #20 - #16 (AWG) |
Maximum Voltage kV: | 0.3 (kV) |
Overall Width mm: | 5.3 (mm) |
Minimum Copper Conductor Size AWG: | #20 (AWG) |
Sub Brand: | Pan-Term |
Overall Length mm: | 19 (mm) |
Overall Length In: | 0.75 (In.) |
Minimum Metric Conductor Size mm: | 0.8 (mm²) |
Wire Strip Length mm: | 7.9 (mm) |
Wire Strip Length In: | 0.31 (In.) |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Overall Height mm: | 5.3 (mm) |
Maximum Copper Conductor Size AWG: | #16 (AWG) |
Overall Width In: | 0.21 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download |
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |