DNF18-250FIMB-D

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in boxes of 500.

Enhance your electrical connections with our vibration-resistant male tab disconnect. Crafted from durable brass and nickel-plated for longevity, this disconnect features a fully insulated, oversized housing in striking red nylon. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and compatibility with 22-18 AWG wires, it ensures secure and efficient installations. Measuring 0.91" (23.1 mm) in length and 0.45" (11.4 mm) in width, it's both compact and robust. The standard barrel configuration and butted seam design guarantee reliable performance. Each box contains 500 disconnects, making it a convenient choice for various projects. Operating at temperatures up to 105°C (221°F) and RoHS compliant, it meets high standards of quality and safety. Elevate your connector solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-250FIMB-D
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Nickel
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Barrel Type:Butted Seam
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF18-250FIMB-D
Supplier Product:Disconnects
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Height In:0.34 (In.)
Minimum Copper Conductor Size AWG:#18 (AWG)
For Use With:CT-600-A, CT-520, CT-1525, CT-2500
Color Code:Red
Overall Height mm:8.6 (mm)
Sub Brand:Pan-Term
Overall Width mm:11.4 (mm)
Overall Length mm:23.1 (mm)
Insulation Diameter mm:3.4 (mm)
Flammability Rating:HB
Wire Strip Length mm:7.1 (mm)
Maximum Copper Conductor Size AWG:#22 (AWG)
Overall Length In:0.91 (In.)
Maximum Voltage V:600 (V)
Wire Strip Length In:0.28 (In.)
Product Type:Loose Piece Disconnect
Insulation Diameter In:0.13 (In.)
Overall Width In:0.45 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: