PV14-38RB-2K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, 3/8" stud size.

Enhance your electrical connections with this professionally designed Ring Terminal. Featuring a vinyl-insulated construction with a funnel entry and plastic insulation crimp, it ensures secure attachment to 16-14 AWG wires. With a 3/8" stud size and a maximum operating temperature of 105°C (221°F), this terminal offers reliable performance in various settings. Crafted from high-quality copper with tin-plated finish, it guarantees excellent conductivity and corrosion resistance. Perfect for applications requiring a durable and efficient wire termination solution, this RoHS-compliant terminal is a must-have in any electrical toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-38RB-2K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Vinyl
Barrel Length:.58 in, 14.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal on Reel
SKU:PANPV14-38RB-2K
Supplier Product:Ring Terminals
Wire Strip Length In:0.25 (In.)
Finish Coating:Tin-Plated
Tongue Thickness In:0.03 (In.)
Overall Length mm:29.2 (mm)
Stud Hole Size mm:9.9 (mm)
Flammability Rating:UL 94 V-0
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Length mm:14.6 (mm)
Sub Brand:Reel Smart
Overall Width In:0.53 (In.)
Tongue Length In:0.58 (In.)
Tongue Width In:0.53 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Minimum Metric Conductor Size mm:1.5 (mm²)
Overall Width mm:13.5 (mm)
Stud Hole Size In:39/100 (In.)
Color Code:Blue
Minimum Copper Conductor Size AWG STR:#16 AWG
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Maximum Metric Conductor Size mm:2.5 (mm²)
For Use With:CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-2, CD9-2A, CD9-2B
Insulation Diameter mm:4.3 (mm)
Overall Length In:1.15 (In.)
CSA Temperature Rating:105
Tongue Width mm:13.5 (mm)
Wire Strip Length mm:6.4 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Insulation Diameter In:0.17 (In.)
Tongue Thickness mm:0.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download