PV18-38RB-2K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 – 18 AWG wire range, 3/8" stud size.

Enhance your electrical connections with this high-quality Ring Terminal. Designed for optimal performance, it features a vinyl-insulated funnel entry for easy installation. The durable copper construction with a tin-plated finish ensures reliable conductivity, while the plastic insulation crimp accommodates 22-18 AWG wires. With a 3/8" stud size and a maximum operating temperature of 105°C (221°F), it's suitable for a wide range of applications. RoHS compliant and with a voltage rating of 600V, this terminal guarantees safety and compliance in your projects. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-38RB-2K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.2 mm, .44 in
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Vinyl Insulated Funnel Entry Ring Terminal
SKU:PANPV18-38RB-2K
Supplier Product:Ring Terminals
Stud Hole Size mm:9.9 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Tongue Thickness mm:0.8 (mm)
Color Code:Red
Maximum Copper Conductor Size AWG STR:#18 AWG
Overall Length mm:29.2 (mm)
For Use With:CP-861, CP-862, CP-871; CA-800EZ, CA9; CD-800-1, CD9-1B
Tongue Length In:0.71 (In.)
Insulation Diameter In:0.15 (In.)
Overall Width In:0.53 (In.)
Tongue Length mm:18 (mm)
Overall Width mm:13.5 (mm)
Tongue Width mm:13.5 (mm)
Sub Brand:Reel Smart
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Width In:0.53 (In.)
Wire Strip Length In:0.25 (In.)
Minimum Wire Insulation Diameter In:0.39 (In.)
Stud Hole Size In:39/100 (In.)
Finish Coating:Tin-Plated
Minimum Wire Insulation Diameter mm:9.9 (mm)
Flammability Rating:UL 94 V-0
Tongue Thickness In:0.03 (In.)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Wire Strip Length mm:6.4 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Length In:1.15 (In.)
Maximum Metric Conductor Size mm:1 (mm²)
Minimum Copper Conductor Size AWG STR:#22 AWG
Insulation Diameter mm:3.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download