PV14-6F-C
Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #6 stud size, standard package.
Enhance your electrical connections with our Vinyl Insulated Fork Terminal. Designed for 16-14 AWG wire and #6 stud sizes, this terminal features a convenient funnel entry for easy installation. Constructed with durable copper and finished with tin plating, it ensures reliable conductivity. The vinyl insulation provides added safety, and with a maximum operating temperature of 105°C (221°F), it's suitable for various applications. RoHS compliant, it meets environmental standards. Perfect for crimping, this fork terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your connection game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-6F-C |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .84 in, 21.3 mm |
Stud Size: | #6_1 |
Stud Hole Size: | 3/20 in, 3.8 in |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPV14-6F-C |
Supplier Product: | Fork Terminals |
Product Type: | Loose Piece Terminal |
For Use With: | CT-500, CT-1550, CT-1551 |
Finish Coating: | Tin-Plated |
Tongue Thickness mm: | 0.8 (mm) |
Insulation Type: | Vinyl |
Wire Strip Length mm: | 7.9 (mm) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Maximum Voltage kV: | 0.6 (kV) |
Maximum Voltage V: | 600 (V) |
Maximum Wire Insulation Diameter mm: | 4.3 (mm) |
Tongue Width In: | 0.28 (In.) |
Overall Width In: | 0.28 (In.) |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Sub Brand: | Pan-Term |
CSA Temperature Rating: | 105 |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Flammability Rating: | UL 94 V-0 |
Barrel Length In: | 0.42 (In.) |
Color Code: | Blue |
Insulation Diameter mm: | 4.3 (mm) |
Insulation Diameter In: | 0.17 (In.) |
Tongue Length In: | 0.42 (In.) |
Wire Strip Length In: | 0.31 (In.) |
Barrel Length mm: | 10.7 (mm) |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Overall Width mm: | 7.1 (mm) |
Tongue Width mm: | 7.1 (mm) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Standards Met: | CSA Certified-C22.2 No.65, UL Listed-UL486A-486B |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Tongue Thickness In: | 0.03 (In.) |
Seam Type: | Brazed |
Maximum Wire Insulation Diameter In: | 0.17 (In.) |
Tongue Length mm: | 10.7 (mm) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |