DV14-250B-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.

Ensure secure and reliable electrical connections with our Vibration-Resistant Female Disconnect. Crafted from durable brass with a protective tin plating, this disconnect guarantees long-lasting performance. Its blue vinyl housing provides insulation, while the 0.250 x 0.032" tab size accommodates various wire sizes, ranging from 16-14 AWG. With a funnel entry barrel and butted seam construction, installation is a breeze. Each package contains 100 disconnects, making it ideal for large projects. Rated for a maximum operating temperature of 105°C, it meets RoHS compliance standards, ensuring environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DV14-250B-C
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:14 AWG
Wire Size:14 AWG
Wire Insulation Diameter:19.3 mm, .76 in
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDV14-250B-C
Supplier Product:Disconnects
Color Code:Blue
Overall Thickness In:0.16 (In.)
Maximum Copper Conductor Size AWG:#16 (AWG)
Overall Height mm:3 (mm)
Sub Brand:Pan-Term
Overall Length In:0.81 (In.)
Insulation Diameter mm:4.3 (mm)
Maximum Voltage V:600 (V)
Wire Strip Length In:0.28 (In.)
Product Type:Loose Piece Disconnect
Overall Height In:0.12 (In.)
Flammability Rating:V0
Overall Length mm:20.6 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
For Use With:CT-520, CT-1525
Insulation Diameter In:0.17 (In.)
Minimum Copper Conductor Size AWG:#14 (AWG)
Wire Strip Length mm:7.1 (mm)
Overall Width mm:7.4 (mm)
Overall Width In:0.29 (In.)
Overall Thickness mm:0.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: