PV14-6F-M
Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #6 stud size, bulk package.
Enhance your electrical connections with our Vinyl Insulated Fork Terminal for 16-14 AWG wires. Designed for #6 stud sizes, this terminal boasts a funnel entry for easy installation. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance in various environments. Crafted from copper with a tin-plated finish, it guarantees durability and conductivity. RoHS compliant and bulk packaged, it's a convenient and eco-friendly choice for your crimping needs. Perfect for professionals and DIY enthusiasts alike. Elevate your projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-6F-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .84 in, 21.3 mm |
Stud Size: | #6_1 |
Stud Hole Size: | 3/20 in, 3.8 in |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPV14-6F-M |
Supplier Product: | Fork Terminals |
Tongue Thickness In : | 0.03 (In.) |
Maximum Copper Conductor Size AWG SOL : | #14 AWG |
Maximum Voltage V : | 600 (V) |
Tongue Width In : | 0.28 (In.) |
Barrel Length In : | 0.42 (In.) |
Maximum Metric Conductor Size mm : | 2.5 (mm²) |
Tongue Length In : | 0.42 (In.) |
Insulation Diameter In : | 0.17 (In.) |
Maximum Voltage kV : | 0.6 (kV) |
Maximum Wire Insulation Diameter In : | 0.17 (In.) |
Standards Met: | CSA Certified-C22.2 No.65, UL Listed-UL486A-486B |
Barrel Length mm : | 10.7 (mm) |
Tongue Width mm : | 7.1 (mm) |
Tongue Length mm : | 10.7 (mm) |
Maximum Wire Insulation Diameter mm : | 4.3 (mm) |
Maximum Copper Conductor Size AWG : | #14 (AWG) |
Minimum Metric Conductor Size mm : | 1.5 (mm²) |
Seam Type: | Brazed |
Minimum Copper Conductor Size AWG : | #16 (AWG) |
Product Type: | Loose Piece Terminal |
Wire Strip Length mm : | 7.9 (mm) |
CSA Temperature Rating: | 105 |
Minimum Copper Conductor Size AWG STR : | #16 AWG |
Overall Width In : | 0.28 (In.) |
Flammability Rating: | UL 94 V-0 |
Tongue Thickness mm : | 0.8 (mm) |
Overall Width mm : | 7.1 (mm) |
Sub Brand: | Pan-Term |
Wire Strip Length In : | 0.31 (In.) |
Color Code: | Blue |
Maximum Copper Conductor Size AWG STR : | #14 AWG |
Minimum Copper Conductor Size AWG SOL : | #16 AWG |
For Use With: | CT-500, CT-1550, CT-1551 |
Finish Coating: | Tin-Plated |
Insulation Diameter mm : | 4.3 (mm) |
Insulation Type: | Vinyl |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |