PNF14-6R-3K
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 – 14 AWG, #6 stud size.
Enhance your electrical connections with our durable Ring Terminal. Designed for optimal performance, this terminal features a funnel entry for easy wire insertion, a metal sleeve for added strength, and nylon insulation for safety. Suitable for 16-14 AWG wires with a #6 stud size, it ensures secure and reliable connections in various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it meets high industry standards. The copper construction with tinned finish guarantees excellent conductivity and corrosion resistance. Its barrel type, insulation grip sleeve, and 11mm barrel length accommodate different wire types, making it a versatile solution for your crimping needs. Rest assured, this RoHS-compliant terminal, also known as MS25036-107, is a quality choice for professionals. Upgrade your electrical projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF14-6R-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .24 in, 6.1 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 11 mm, .44 in |
Wire Insulation Diameter: | 20.3 mm, .8 in |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-107 |
SKU: | PANPNF14-6R-3K |
Supplier Product: | Ring Terminals |
Minimum Copper Conductor Size AWG STR : | 16 AWG |
Minimum Wire Insulation Diameter mm : | 51.6 (mm) |
Maximum Copper Conductor Size AWG STR : | 14 AWG |
Overall Width mm : | 7.9 (mm) |
Tongue Width mm : | 7.9 (mm) |
Tongue Thickness mm : | 0.8 (mm) |
Maximum Copper Conductor Size AWG SOL : | 14 AWG |
Tongue Width In : | 0.31 (In.) |
Overall Width In : | 0.31 (In.) |
Stud Hole Size In : | 6.00 (In.) |
Minimum Wire Insulation Diameter In : | 2.03 (In.) |
Sub Brand: | Reel Smart |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Stud Hole Size mm : | 152.4 (mm) |
Minimum Copper Conductor Size AWG SOL : | 16 AWG |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Insulation Diameter mm : | 3.8 (mm) |
Overall Length mm : | 22.1 (mm) |
Color Code: | Blue |
Finish Coating: | Tinned |
Tongue Thickness In : | 0.03 (In.) |
Wire Strip Length In : | 0.25 (In.) |
Wire Strip Length mm : | 6.4 (mm) |
Overall Length In : | 0.87 (In.) |
CSA Temperature Rating: | 221 |
Insulation Diameter In : | 0.15 (In.) |
Tongue Length mm : | 11 (mm) |
Tongue Length In : | 0.44 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |