| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4750-4-28 |
| SKU: | RAF4750-4-28 |
4750-4-28
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics FHS440X3/16-PH-SS-100 | Flat Head Machine Screw | ![]() |
| RAF Electronics FHSM4X6-PH-SS | Flat Head Machine Screw | ![]() |
| RAF Electronics KEP440-STL-ZI | Kep Nut | ![]() |
| RAF Electronics 2204 | THREADED STANDOFF | ![]() |
| RAF Electronics P14-8RHT6-C | High Temperature Ring Terminal, 16 “ 14 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| RAF Electronics P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| RAF Electronics P8-8R-T | Ring terminal, large wire, 8 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| RAF Electronics PLT1.5I-MP | Pan-Ty® locking tie in a box, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| RAF Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| RAF Electronics PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| RAF Electronics S6-10R-T | Tubular Ring Terminal, 6 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| | RAF Electronics PHS632X1/4-PH-SS | Pan Head Machine Screw | ![]() |
| RAF Electronics 82-35-308-55 | Dzus®; Lion Quarter-Turn Receptacle, Medium Size, Press-in, Steel Zinc Plate, Bright chromate | ![]() |
| RAF Electronics P2-52 | Flush Pull, 1.4 - 1.8mm (.055 - .070 in) Door thickness, Snap-In, UL94-HB, ABS Plastic, Black | ![]() |


