TCBS-6-01

CB SPT,SLF TP THRD FEM,NAT,3/8

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco TCBS-6-01
SKU:RICTCBS-6-01
Distance Across Flats:.31 in
Hole Diameter A:.157 in
Locking Head Height A:.40 in
Maximum Operating Temperature:185 °F
Maximum Panel Thickness A:.062 in
Minimum Operating Temperature:-40 °F
Material:Nylon
Special Features:Self-Tapping Screw
Style:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: