1-103669-0

11 MTE HDR SRST LATCH W/HLDWN

Introducing the AMPMODU MTE series vertical PCB mount header, a reliable and versatile connector for signal applications. With a pitch of 2.54 mm (.1 in) and 11 pin positions, this connector features brass contacts with Tin-Lead plating for efficient signal transmission. The thermoplastic housing in black offers durability and meets UL 94V-0 standards for flammability. Termination options include crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), ensuring flexibility in assembly. With a contact amperage of 3 A and a dielectric withstanding voltage of 600 V, this connector is suitable for various industrial environments. PCB retention is enhanced with a hold-down feature, and mating retention is secured with a locking lance mechanism. Operating temperature range of -65 to 105 °C makes it ideal for harsh conditions. Each package includes 17 connectors, packaged in tubes or boxes for convenience. RoHS compliance pending.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103669-0
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 17
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .027 - .08 in, .69 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6256
Connector Length: 1.2 in, 30.48 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103669-0
Replacement Part: 6-103669-0
SKU: AMP1-103669-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: