Enhance your connectivity with our AMPMODU MTE Housing Connector, a reliable solution that meets CSA LR7189 and UL E28476 standards. With a 3A amperage capacity and 4 contacts, this receptacle in black thermoplastic housing offers secure crimp and IDC termination methods. Featuring phosphor bronze contacts and a voltage rating of 267V, it ensures efficient power transmission. The included strain relief and latch lock provide added durability and ease of use. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for industrial applications. With 55 units in a package, it's perfect for bulk installations. Upgrade your PCB connections with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103961-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 5.08
Overall Length: 50.55
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 55
Lock Type: Latch
Number of Positions: 4
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 50.55 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103961-3
Replacement Part: 5-103961-3
SKU: AMP103961-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: