103639-3
04 MTE HDR SRST LATCH .100CL
Enhance your PCB connectivity with our AMPMODU MTE series 4-position pin header. Designed for optimal signal transmission, this vertical-mount connector features durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for industrial applications. With contact termination options including crimp, through hole-solder, and IDC, it offers versatile installation possibilities. The tin-lead plated brass contacts ensure reliable conductivity, while the 2.54mm pitch and square contact shape optimize signal integrity. With a contact rating of 3A and an operating temperature range of -65 to 105°C, this connector guarantees performance in demanding environments. Whether for new designs or replacements, this PCB header is a crucial component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103639-3 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 40 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 2.54 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5465 |
Connector Length: | 12.7 mm, .5 in |
ECCN: | EAR99 |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103639-3 |
Replacement Part: | 3-103639-2,5-103639-3 |
SKU: | AMP103639-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2017 | E-16-014615 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download |