Enhance your PCB connectivity with our AMPMODU MTE Series PCB Mount Header, designed for high-performance signal transmission applications. With a housing made of UL 94V-0 rated thermoplastic and gold-plated brass contacts, this connector ensures reliable and durable connections. Featuring 12 square pin contacts with a 2.54mm pitch, it is suitable for various PCB layouts. Its versatile termination methods include crimp, surface mount, and insulation displacement crimp for easy installation. Operating in a wide temperature range from -65 to 105°C, it meets stringent UL E28476 and CSA LR7189 standards for safety and performance. With a mating retention feature and PCB retention for added stability, this header is ideal for industrial settings. Whether you're assembling circuit boards or wiring signal paths, our connector guarantees efficient and secure connections every time. RoHS compliance ensures environmental responsibility in your projects. Upgrade your PCB setups with this AMPMODU MTE connector for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147323-1
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 300
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
Connector Length: 1.4 in, 35.56 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length: .23 in, 5.84 mm
Temperature Rating: High
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-147323-1
SKU: AMP1-147323-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: