103672-7

08 MTE HDR SRRA LATCH W/HLDWN

Enhance your PCB connectivity with the AMPMODU MTE series right-angle PCB mount header. This high-quality connector features 8 positions in a single row, perfect for signal applications. With a pitch of 2.54mm (.1 in) and termination methods including crimp, through hole solder, and IDC, it offers versatile installation options. The black thermoplastic housing with UL 94V-0 flammability standard ensures safety and durability, while the brass contacts with tin-lead plating guarantee reliable performance. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for industrial use. Its compact design, measuring only 22.86mm (.9 in) in length and 13.59mm (.535 in) in height, makes it ideal for space-constrained applications. With features like PCB retention, mating retention, and locking lance contact retention, it provides secure connections on the board. Trust in the quality and compliance of this connector for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103672-7
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 23
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6258
Connector Length: 22.86 mm, .9 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103672-7
Replacement Part: 5-103672-7
SKU: AMP103672-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: