1-104503-6
17 MTE PIN HSG SR RIB .100CL
Joining our AMPMODU MTE series, this black Housing Connector is designed for secure and efficient plug-in connections. With a pitch of 2.54 mm (.1 in) and a contact layout of Inline, it boasts 17 positions for versatile connectivity. The thermoplastic housing ensures durability, while the phosphor bronze contacts guarantee reliable conductivity. Featuring insulation displacement crimp (IDC) termination for easy installation, it accommodates wire sizes ranging from 30 to 22 AWG (.05 to .3 mm²). With a voltage rating of 267 V and an operating temperature range of -65 to 105 °C, this connector is suitable for industrial applications. Its compact design, measuring 43.12 mm in length and 2.48 mm in height, makes it ideal for PCB socket receptacles. RoHS compliant and meeting UL 94V-0 material flammability standards, it ensures safety and environmental responsibility. Whether for panel mounting or PCB integration, this connector, with its wire and cable termination, is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-104503-6 |
Color: | Black |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 17 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 2.48 mm |
Mating Alignment: | With |
Mating Alignment Type: | Guide Ribs |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Wire Size: | .05 - .3 mm², 30 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 43.12 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104503-6 |
SKU: | AMP1-104503-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |