Introducing the AMPMODU MTE series, a reliable solution for your PCB connectivity needs. With UL E28476 and CSA LR7189 standards met, these connectors ensure quality performance. Featuring thermoplastic housing and brass contacts with gold plating, they offer durability and efficient signal transmission. The right-angle mount orientation and various termination methods, including crimp and insulation displacement crimp, provide versatility in installation. With a 2.54mm pitch and 9 contacts in a single row, these connectors are suitable for a wide range of applications. RoHS compliance and a flammability rating of UL 94V-0 guarantee safety and environmental responsibility. Perfect for industrial use, the AMPMODU MTE series is a trusted choice for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103673-8
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 9
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 21
Contact Amperage: 3 A
Number of Positions: 9
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6258
Connector Length: 1 in, 25.4 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103673-8
Replacement Part: 5-103673-8
SKU: AMP103673-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: