1-104257-2

Heilind Number:AMP1-104257-2
Manufacturer:TE Connectivity
Manufacturer Number:1-104257-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

13 MTE RCPT HSG SR LATCH .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104257-2
Series:AMPMODU MTE
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:13
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Overall Height:5.08
Overall Length:1.298
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:13
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector Length:1.298 in, 32.97 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:With
Mating Connector Lock:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-104257-2
SKU:AMP1-104257-2

Detailed Description

Experience seamless connectivity with our AMPMODU MTE housing receptacle, designed for effortless integration into your electronic assemblies. Crafted from durable thermoplastic, this housing ensures reliable performance in various environments. With 13 socket contacts, terminated through efficient crimp and IDC methods, it guarantees secure connections. The UL 94V-0 compliant black housing, measuring 1.298 inches in length and 5.08 mm in height, is suitable for industrial applications, with an operating temperature range of -65 to 105 °C. Featuring a latch lock mechanism for easy mating and retention, it offers convenience during assembly. Trust in its quality and RoHS compliance for a sustainable solution in PCB connectivity. Each package contains 500 units, making it ideal for production needs. Elevate your connectivity standards with this essential connector.