Enhance your electrical connections with our versatile TERMINAL, designed for efficient crimping onto 10-12 AWG wires. With a #10 stud size and a closed barrel for secure attachment, it offers reliable performance in various applications. The PIDG R 12-10 10 connector features a Ring Tongue design with an offset orientation, making it easy to install and ensuring a snug fit. Operating at temperatures up to 221°F (105°C), it guarantees durability even in demanding environments. RoHS compliant and insulated for added safety, this terminal is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-324918-0
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-324918-0
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.294 g
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:26.72 mm / 1.052 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: