1-1337414-0

N Str Jk Hex 50Ohm Silver Pltd PSF 1/4M,

Elevate your RF connectivity with our N Str Jk Hex 50Ohm Silver Plated PSF 1/4M connector. Designed for optimal performance, this jack connector boasts a threaded mating type with gasket seal for secure installations. With a 50 Ω impedance and operating frequency of 11 GHz, it ensures reliable signal transmission in high-frequency applications. The body, crafted from brass with silver plating, guarantees durability and conductivity. Featuring captivated contacts and a straight orientation, it offers easy and precise cable termination with a hex crimp method. With a temperature range of -65 to 165 °C, it's suitable for varied operating environments. Perfect for commercial use in RF systems, this connector is a essential component for seamless cable-to-cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1337414-0
Series: STA
Gender: Jack
Termination Method: Crimp
Contact Plating: Silver
Mating Type: Threaded
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 11 GHz
RF Connector Type: N Type
Body Material: Brass
Package Quantity: 50
Cable Type: PSF 1/4M, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, Raychem EPD 71535Q, RG 213, RG 8A, URM 67
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: N Type
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L067
Ferrule Material: Annealed Copper
Ferrule Plating: Silver
Number of Coaxial Contacts: 1
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Silver
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 19.05 mm, .75 in
Military Style Number: UG-1688/U
Product Grade: Commercial
Connector System: Cable to Cable
Part Aliases: 1-1337414-0
SKU: AMP1-1337414-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: