1-1393763-0

V23100V4015A000

Experience reliable signal switching with the V23100V4015A000 Axicom Reed Relay. This robust component, part of the V23100 -V4 series, is designed for efficient performance on Printed Circuit Boards. Featuring a single pole and a 1 Form A (NO) contact configuration, it ensures seamless connectivity. With a coil resistance of 2000 Ω and a coil voltage of 15 VDC, it offers optimal power consumption ranging from 50 to 288 mW. The relay can handle a maximum switching voltage of 200 VAC/200 VDC and a contact current rating of 1 A, making it suitable for various applications. Its Through Hole termination type and Monostable coil design further enhance its functionality. Rest assured of its compliance with RoHS standards, guaranteeing both performance and environmental responsibility in one package. Trust the V23100V4015A000 for your signal and communication relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1393763-0
Series: Axicom Reed Relay V23100 -V4
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Number of Poles: 1
Coil Resistance: 2000 Ω
Coil Voltage: 15 VDC
Power Consumption: 50 - 288 mW
Contact Configuration: 1 Form A (NO)
Maximum Switching Voltage: 200 VAC, 200 VDC
Termination Type: Through Hole
Contact Current Rating: 1 A
Coil Type: Monostable
SKU: AMP1-1393763-0
Weight: .0494 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Ruthenium
Contact Material: Ruthenium
Contact Special Features: Reed Contacts
Height: 5.1 mm / .201 in
Length: 19.3 mm / .76 in
Width: 6.4 mm / .252 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 16 - 20 mm
Width Class (Mechanical): 6 - 8 mm
Actuating System: DC
Coil Power Rating Class: 100 - 150 mW
Input Voltage: 100 VAC / 100 VDC
Contact Switching Load (Min): 10mA @ .01V
Contact Voltage Rating: 24 VDC
Contact Limiting Breaking Current: .4 A
Contact Limiting Continuous Current: 1 A
Contact Limiting Making Current: .4 A
Contact Limiting Short-Time Current: .4 A
Insulation Initial Dielectric Between Open Contacts: 250 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 112 mW
Performance Type: Standard
Product Type: Relay
Relay Type: Reed Relay V23100-V4
Relay Style: Reed Relay V23100-V4
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 1-1393763-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: