1-1393763-6
V23100V4024A 10
Enhance your circuit board with the V23100V4024A 10 Axicom Reed Relay from the V23100-V4 series. This high-quality relay features a single pole design with PCB-THT terminal type for seamless integration. With a coil resistance of 2000 Ω and a coil voltage of 24 VDC, it offers efficient performance with a power consumption range of 50 to 288 mW. The 1 Form A (NO) contact configuration ensures reliable switching, rated for up to 200 VAC and 200 VDC. Its through-hole termination type and 1 A contact current rating make it suitable for various signal and communication applications. ROHS compliant, this monostable relay guarantees both quality and environmental responsibility. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1393763-6 |
Series: | Axicom Reed Relay V23100 -V4 |
Mount Type: | Printed Circuit Board |
Terminal Type: | PCB-THT |
Number of Poles: | 1 |
Coil Resistance: | 2000 Ω |
Coil Voltage: | 24 VDC |
Power Consumption: | 50 - 288 mW |
Contact Configuration: | 1 Form A (NO) |
Maximum Switching Voltage: | 200 VAC, 200 VDC |
Termination Type: | Through Hole |
Contact Current Rating: | 1 A |
Coil Type: | Monostable |
SKU: | AMP1-1393763-6 |
Weight: | .0494 oz |
Contact Current Class: | 0 - 2 A |
Contact Plating Material: | Ruthenium |
Contact Material: | Ruthenium |
Contact Special Features: | Reed Contacts |
Height: | 5.1 mm / .201 in |
Length: | 19.3 mm / .76 in |
Width: | 6.4 mm / .252 in |
Height Class (Mechanical): | 0 - 6 mm |
Length Class (Mechanical): | 16 - 20 mm |
Width Class (Mechanical): | 6 - 8 mm |
Actuating System: | DC |
Coil Power Rating Class: | 200 - 300 mW |
Input Voltage: | 100 VAC / 100 VDC |
Coil Special Features: | Diode |
Contact Switching Load (Min): | 10mA @ .01V |
Contact Voltage Rating: | 24 VDC |
Contact Limiting Breaking Current: | .4 A |
Contact Limiting Continuous Current: | 1 A |
Contact Limiting Making Current: | .4 A |
Contact Limiting Short-Time Current: | .4 A |
Insulation Initial Dielectric Between Open Contacts: | 250 Vrms |
Insulation Initial Dielectric Between Coil/Contact Class: | 1000 V - 1500 VA |
Insulation Initial Dielectric Between Contacts and Coil: | 1500 Vrms |
Signal Relay Coil Magnetic System: | Monostable, DC |
Signal Relay Coil Power Rating (DC): | 288 mW |
Performance Type: | Standard |
Product Type: | Relay |
Relay Type: | Reed Relay V23100-V4 |
Relay Style: | Reed Relay V23100-V4 |
Environmental Ambient Temperature (Max): | 85 °C / 85 °F |
Operating Temperature Range: | -40 - 85 °C |
Environmental Category of Protection: | RTIII |
Environmental Ambient Temperature Class: | 70 - 85°C |
Supplier Product: | Signal Relays |
Part Alias: | V23100V4024A 10,1-1393763-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |