1-1393763-7

V23100V4024A011

Introducing the V23100V4024A011, a high-performance Axicom Reed Relay from the V23100 -V4 series. This reliable component, designed for Printed Circuit Board mounting with Through-Hole terminals, features a single pole configuration and a coil resistance of 2000 Ω. Operating at 24 VDC, it offers efficient power consumption ranging from 50 to 288 mW. With a contact configuration of 1 Form A (NO), it can handle a maximum switching voltage of 200 VAC or 200 VDC. Rated for a contact current of 1 A, this monostable relay is RoHS compliant, ensuring environmental responsibility in its production. Perfect for signal and communication applications, it guarantees dependable performance in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1393763-7
Series: Axicom Reed Relay V23100 -V4
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Number of Poles: 1
Coil Resistance: 2000 Ω
Coil Voltage: 24 VDC
Power Consumption: 50 - 288 mW
Contact Configuration: 1 Form A (NO)
Maximum Switching Voltage: 200 VAC, 200 VDC
Termination Type: Through Hole
Contact Current Rating: 1 A
Coil Type: Monostable
SKU: AMP1-1393763-7
Weight: .0494 oz
Insulation Special Features: Electrostatic Shield
Contact Current Class: 0 - 2 A
Contact Plating Material: Ruthenium
Contact Material: Ruthenium
Contact Special Features: Reed Contacts
Height: 5.1 mm / .201 in
Length: 19.3 mm / .76 in
Width: 6.4 mm / .252 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 16 - 20 mm
Width Class (Mechanical): 6 - 8 mm
Actuating System: DC
Coil Power Rating Class: 200 - 300 mW
Input Voltage: 100 VAC / 100 VDC
Coil Special Features: Diode
Contact Switching Load (Min): 10mA @ .01V
Contact Voltage Rating: 24 VDC
Contact Limiting Breaking Current: .4 A
Contact Limiting Continuous Current: 1 A
Contact Limiting Making Current: .4 A
Contact Limiting Short-Time Current: .4 A
Insulation Initial Dielectric Between Open Contacts: 250 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 288 mW
Performance Type: Standard
Product Type: Relay
Relay Type: Reed Relay V23100-V4
Relay Style: Reed Relay V23100-V4
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: V23100V4024A 11,1-1393763-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: