2-1393763-3

V23100V4305C11

Introducing the Axicom Reed Relay V23100-V4, a high-performance component designed for printed circuit board mounting. With a compact design and PCB-THT terminal type, this relay offers seamless integration into electronic systems. Featuring ultra-low insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz, it ensures efficient signal transmission. The single pole configuration, along with a coil resistance of 200 Ω and 5 VDC coil voltage, enables reliable operation. With a power consumption range of 50-288 mW, it strikes a balance between performance and energy efficiency. The 1 Form A (NO) contact configuration, maximum switching voltage of 175 VDC, and contact current rating of .4 A make it suitable for various applications. Offering excellent isolation of -20.7 dB at 900 MHz and -39 dB at 100 MHz, it guarantees signal integrity. RoHS compliant and featuring a through-hole termination type, this relay ensures environmental responsibility and easy installation. Perfect for use in signal and communication systems, it is a versatile solution for your relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1393763-3
Series: Axicom Reed Relay V23100 -V4
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Insertion Loss: -.02 dB at 100 MHz, -.27 dB at 900 MHz
Number of Poles: 1
Coil Resistance: 200 Ω
Coil Voltage: 5 VDC
Power Consumption: 50 - 288 mW
Contact Configuration: 1 Form A (NO)
Maximum Switching Voltage: 175 VDC
Isolation: -20.7 dB at 900 MHz, -39 dB at 100 MHz
Termination Type: Through Hole
Contact Current Rating: .4 A
Coil Type: Monostable
SKU: AMP2-1393763-3
Weight: .0635 oz
Insulation Special Features: Electrostatic Shield
Contact Current Class: 0 - 2 A
Contact Plating Material: Ruthenium
Contact Material: Ruthenium
Contact Special Features: Reed Contacts
Height: 7.5 mm / .295 in
Length: 19.3 mm / .76 in
Width: 7 mm / .276 in
Height Class (Mechanical): 7 - 8 mm
Length Class (Mechanical): 16 - 20 mm
Width Class (Mechanical): 6 - 8 mm
Actuating System: DC
Coil Power Rating Class: 100 - 150 mW
Coil Special Features: Diode
Contact Switching Load (Min): 10mA @ .01V
Contact Voltage Rating: 24 VDC
Contact Limiting Breaking Current: .4 A
Contact Limiting Continuous Current: 1.2 A
Contact Limiting Making Current: .4 A
Contact Limiting Short-Time Current: .4 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Open Contacts: 200 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 70 mW
Performance Type: Standard
Product Type: Relay
Relay Type: Reed Relay V23100-V4
Relay Style: Reed Relay V23100-V4
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: V23100V4305C 11,2-1393763-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: