3-1393763-0

V23100V4312C010

Enhance your electronic systems with the V23100V4312C010 Axicom Reed Relay. This high-performance component, part of the V23100-V4 series, offers reliable switching capabilities for your printed circuit board setups. Featuring a single pole configuration, it guarantees seamless operation with a coil resistance of 500 Ω and a coil voltage range of 12 VDC to 24 VAC. With a power consumption of 50 to 288 mW, it efficiently balances energy usage. The 1 Form C (CO) contact configuration ensures versatile connectivity options, while the maximum switching voltage of 175 VDC guarantees safe and efficient performance. Designed with through-hole termination and PCB-THT terminal type, installation is convenient and secure. With a contact current rating of 1 A and RoHS compliance, this relay prioritizes both performance and environmental responsibility, making it an ideal choice for signal and communication relay applications. Elevate your systems with the V23100V4312C010 Axicom Reed Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1393763-0
Series: Axicom Reed Relay V23100 -V4
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Number of Poles: 1
Coil Resistance: 500 Ω
Coil Voltage: 12 VDC, 24 VAC
Power Consumption: 50 - 288 mW
Contact Configuration: 1 Form C (CO)
Maximum Switching Voltage: 175 VDC
Termination Type: Through Hole
Contact Current Rating: 1 A
Coil Type: Monostable
SKU: AMP3-1393763-0
Weight: .0635 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Ruthenium
Contact Material: Nickel-Palladium
Contact Special Features: Reed Contacts
Height: 7.5 mm / .295 in
Length: 19.3 mm / .76 in
Width: 7 mm / .276 in
Height Class (Mechanical): 7 - 8 mm
Length Class (Mechanical): 16 - 20 mm
Width Class (Mechanical): 6 - 8 mm
Actuating System: DC
Coil Power Rating Class: 200 - 300 mW
Input Voltage: 28 VAC / 28 VDC
Coil Special Features: Diode
Contact Switching Load (Min): 10mA @ .01V
Contact Voltage Rating: 24 VDC
Contact Limiting Breaking Current: .4 A
Contact Limiting Continuous Current: 1.2 A
Contact Limiting Making Current: .4 A
Contact Limiting Short-Time Current: .4 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Open Contacts: 200 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 144 mW
Performance Type: Standard
Product Type: Relay
Relay Type: Reed Relay V23100-V4
Relay Style: Reed Relay V23100-V4
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: V23100V4312C 10,3-1393763-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: