4-1393763-4

V23100V4505A000

Enhance your circuitry with the V23100V4505A000 Axicom Reed Relay, a high-performance component designed for seamless signal transmission. Featuring a single pole and coil resistance of 500 Ω, this relay ensures efficient operation within your system. With a versatile coil voltage compatibility of 24 VAC and 5 VDC, it offers flexibility for various applications. The 2 Form C contact configuration guarantees reliable connectivity, while the maximum switching voltage of 200 VAC and 200 VDC allows for handling substantial power loads. This relay's solder plug-in terminal type and through-hole termination make installation a breeze, perfect for both professional and DIY projects. Its monostable coil type and RoHS compliance further highlight its quality and environmental responsibility. Upgrade your setup with the V23100V4505A000 for seamless and dependable relay functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1393763-4
Series: Axicom Reed Relay V23100 -V4
Mount Type: Socket
Terminal Type: Plug-In, Solder
Number of Poles: 1
Coil Resistance: 500 Ω
Coil Voltage: 24 VAC, 5 VDC
Power Consumption: 50 - 288 mW
Contact Configuration: 2 Form C (CO)
Maximum Switching Voltage: 200 VAC, 200 VDC
Termination Type: Through Hole
Contact Current Rating: .2 A
Coil Type: Monostable
SKU: AMP4-1393763-4
Weight: .0564 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Ruthenium
Contact Material: Gold F
Contact Special Features: Reed Contacts
Height: 7.8 mm / .307 in
Length: 19.79 mm / .779 in
Width: 5.1 mm / .201 in
Height Class (Mechanical): 7 - 8 mm
Length Class (Mechanical): 16 - 20 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 0 - 100 mW
Contact Switching Load (Min): 10mA @ .01V
Contact Voltage Rating: 24 VDC
Contact Limiting Breaking Current: .4 A
Contact Limiting Continuous Current: 1 A
Contact Limiting Making Current: .4 A
Contact Limiting Short-Time Current: .4 A
Insulation Initial Resistance: 1000 MΩ
Insulation Initial Dielectric Between Open Contacts: 250 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 1026 mW
Performance Type: Standard
Product Type: Relay
Relay Type: Reed Relay V23100-V4
Relay Style: Reed Relay V23100-V4
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: V23100V4505A,4-1393763-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: