1393763-4
V23100V4005A10
Introducing the V23100V4005A10, a high-performance Axicom Reed Relay from the V23100 -V4 series. Designed for reliable signal and communication applications, this PCB-mounted relay features a single pole with a 1 Form A (NO) contact configuration. With a coil resistance of 500 Ω and a coil voltage of 5 VDC, it offers efficient power consumption ranging from 50 to 288 mW. Operating at a maximum switching voltage of 200 VAC and 200 VDC, it ensures robust performance in various scenarios. The Through Hole termination type and PCB-THT terminal make installation easy and secure. With a contact current rating of 1 A and RoHS compliance, it meets industry standards for quality and environmental responsibility. Trust the V23100V4005A10 for your relay needs, delivering precision and durability in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393763-4 |
Series: | Axicom Reed Relay V23100 -V4 |
Mount Type: | Printed Circuit Board |
Terminal Type: | PCB-THT |
Number of Poles: | 1 |
Coil Resistance: | 500 Ω |
Coil Voltage: | 5 VDC |
Power Consumption: | 50 - 288 mW |
Contact Configuration: | 1 Form A (NO) |
Maximum Switching Voltage: | 200 VAC, 200 VDC |
Termination Type: | Through Hole |
Contact Current Rating: | 1 A |
Coil Type: | Monostable |
SKU: | AMP1393763-4 |
Weight: | .0494 oz |
Contact Current Class: | 0 - 2 A |
Contact Plating Material: | Ruthenium |
Contact Material: | Ruthenium |
Contact Special Features: | Reed Contacts |
Height: | 5.1 mm / .201 in |
Length: | 19.3 mm / .76 in |
Width: | 6.4 mm / .252 in |
Height Class (Mechanical): | 0 - 6 mm |
Length Class (Mechanical): | 16 - 20 mm |
Width Class (Mechanical): | 6 - 8 mm |
Actuating System: | DC |
Coil Power Rating Class: | 0 - 100 mW |
Input Voltage: | 100 VAC / 100 VDC |
Coil Special Features: | Diode |
Contact Switching Load (Min): | 10mA @ .01V |
Contact Voltage Rating: | 24 VDC |
Contact Limiting Breaking Current: | .4 A |
Contact Limiting Continuous Current: | 1 A |
Contact Limiting Making Current: | .4 A |
Contact Limiting Short-Time Current: | .4 A |
Insulation Initial Dielectric Between Open Contacts: | 250 Vrms |
Insulation Initial Dielectric Between Coil/Contact Class: | 1000 V - 1500 VA |
Insulation Initial Dielectric Between Contacts and Coil: | 1500 Vrms |
Signal Relay Coil Magnetic System: | Monostable, DC |
Signal Relay Coil Power Rating (DC): | 50 mW |
Performance Type: | Standard |
Product Type: | Relay |
Relay Type: | Reed Relay V23100-V4 |
Relay Style: | Reed Relay V23100-V4 |
Environmental Ambient Temperature (Max): | 85 °C / 85 °F |
Operating Temperature Range: | -40 - 85 °C |
Environmental Category of Protection: | RTIII |
Environmental Ambient Temperature Class: | 70 - 85°C |
Supplier Product: | Signal Relays |
Part Alias: | V23100V4005A 10,1393763-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |