4-1393763-5

V23100V4505A010

Enhance signal and communication systems with the V23100V4505A010 Axicom Reed Relay. This robust component, part of the V23100-V4 series, offers reliable performance with its socket mount and solder plug-in terminals. Featuring a single pole design, it efficiently manages circuit connections. The coil, with a resistance of 500 Ω, operates at 24 VAC or 5 VDC, consuming power ranging from 50 to 288 mW. Its 2 Form C (CO) contact configuration ensures versatile switching capabilities, with a maximum voltage rating of 200 VAC and 200 VDC. With a contact current rating of 2 A, this relay is suitable for various applications. ROHS compliant and designed for through-hole termination, it guarantees both quality and ease of installation. Upgrade your relay systems with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1393763-5
Series: Axicom Reed Relay V23100 -V4
Mount Type: Socket
Terminal Type: Plug-In, Solder
Number of Poles: 1
Coil Resistance: 500 Ω
Coil Voltage: 24 VAC, 5 VDC
Power Consumption: 50 - 288 mW
Contact Configuration: 2 Form C (CO)
Maximum Switching Voltage: 200 VAC, 200 VDC
Termination Type: Through Hole
Contact Current Rating: 2 A
Coil Type: Monostable
SKU: AMP4-1393763-5
Weight: .0564 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Ruthenium
Contact Material: Gold F
Contact Special Features: Reed Contacts
Height: 7.8 mm / .307 in
Length: 19.79 mm / .779 in
Width: 5.1 mm / .201 in
Height Class (Mechanical): 7 - 8 mm
Length Class (Mechanical): 16 - 20 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 0 - 100 mW
Coil Special Features: Diode
Contact Switching Load (Min): 10mA @ .01V
Contact Voltage Rating: 24 VDC
Contact Limiting Breaking Current: .4 A
Contact Limiting Continuous Current: 1 A
Contact Limiting Making Current: .4 A
Contact Limiting Short-Time Current: .4 A
Insulation Initial Resistance: 1000 MΩ
Insulation Initial Dielectric Between Open Contacts: 250 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 1108 mW
Performance Type: Standard
Product Type: Relay
Relay Type: Reed Relay V23100-V4
Relay Style: Reed Relay V23100-V4
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: V23100V4505A 10,4-1393763-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: