4-1393763-0

V23100V4324C000

Introducing the V23100V4324C000, a high-performance Axicom Reed Relay from the V23100-V4 series. Designed for seamless integration onto Printed Circuit Boards, this relay features a Solder Plug-In terminal type. With an insertion loss of just -.12 dB at 100 MHz and -1.9 dB at 900 MHz, it ensures efficient signal transmission. Boasting a single pole configuration and a coil resistance of 2000 Ω, it operates at a coil voltage of 12 VAC or 24 VDC with a power consumption range of 50 to 288 mW. The 2 Form C contact configuration guarantees reliable switching, with a maximum voltage rating of 175 VDC. Offering excellent isolation at -18 dB (900 MHz) and -30 dB (100 MHz), this relay is ideal for signal and communication applications. Its Through Hole termination type and 2 A contact current rating further enhance its versatility. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your relay performance with the V23100V4324C000.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1393763-0
Series: Axicom Reed Relay V23100 -V4
Mount Type: Printed Circuit Board
Terminal Type: Plug-In, Solder
Insertion Loss: -.12 dB at 100 MHz, -1.9 dB at 900 MHz
Number of Poles: 1
Coil Resistance: 2000 Ω
Coil Voltage: 12 VAC, 24 VDC
Power Consumption: 50 - 288 mW
Contact Configuration: 2 Form C (CO)
Maximum Switching Voltage: 175 VDC
Isolation: -18 dB at 900 MHz, -30 dB at 100 MHz
Termination Type: Through Hole
Contact Current Rating: 2 A
Coil Type: Monostable
SKU: AMP4-1393763-0
Weight: .0635 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Ruthenium
Contact Material: Gold F
Contact Special Features: Reed Contacts
Height: 7.5 mm / .295 in
Length: 19.3 mm / .76 in
Width: 7 mm / .276 in
Height Class (Mechanical): 7 - 8 mm
Length Class (Mechanical): 16 - 20 mm
Width Class (Mechanical): 6 - 8 mm
Actuating System: DC
Coil Power Rating Class: 200 - 300 mW
Input Voltage: 28 VAC / 28 VDC
Contact Switching Load (Min): 10mA @ .01V
Contact Voltage Rating: 24 VDC
Contact Limiting Breaking Current: .4 A
Contact Limiting Continuous Current: 1.2 A
Contact Limiting Making Current: .4 A
Contact Limiting Short-Time Current: .4 A
Insulation Initial Resistance: 1000 MΩ
Insulation Initial Dielectric Between Open Contacts: 200 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 34 mW
Performance Type: Standard
Product Type: Relay
Relay Type: Reed Relay V23100-V4
Relay Style: Reed Relay V23100-V4
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: V23100V4324C,4-1393763-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: