1-1658527-2
622-4030LF FEM SOCKT,LEAD FREE
Enhance your signal connectivity with this high-performance IDC Ribbon Cable Connector. Featuring a 40-contact, 2-row design, it offers seamless integration for your applications. The cable mount configuration with Insulation Displacement Crimp (IDC) termination ensures reliable and efficient assembly. With a pitch of 2.54 mm and row spacing of .1 in, it's perfect for accommodating ribbon cables. The housing color in vibrant blue adds a touch of visual appeal, while the gold-plated contact mating area guarantees optimal conductivity. Operating temperature range of -55 to 125 °C (-67 to 257 °F) makes it suitable for diverse environments. RoHS compliant and designed for wire-to-board connection, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1658527-2 |
Gender: | Receptacle |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Blue |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E116 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Part Aliases: | 1-1658527-2 |
SKU: | AMP1-1658527-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |