| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718644-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | 14.8 mm, .583 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1718644-1 |
| SKU: | AMP1-1718644-1 |
1-1718644-1
Specifications
Detailed Description
Discover the essential MCON Interconnection System, designed for seamless connectivity in automotive applications. This housing, tailored for female terminals, boasts a single row configuration with a 4mm pitch (.157 in). Operating at 12V DC with IP6K9K ingress protection, it ensures reliable performance even in harsh environments. Crafted from durable PA GF material in sleek black, this component offers three positions for efficient signal transmission. With a temperature range spanning from -40 to 130 °C (-40 to 266 °F), it guarantees functionality in varied conditions. Suitable for wire-to-wire, wire-to-board, and wire-to-device setups, it features a 180° cable exit angle and a compact design, measuring .748 in in length, .583 in in height, and 1.043 in in width. With key features like polarization, sealability, and terminal position assurance, this connector is a vital asset in automotive systems, meeting RoHS compliance standards for added reliability. Elevate your connectivity solutions with this versatile and serviceable accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | P-25-029524 - Packaging Change. Mcon3P Plug Package from 500pcs 1bag, 4bag 1 box, quantity is 2000pcs change to 2000pcs 1bag, 1 bag 1 box quantity is 2000pcs only relate to TE China/kunshan plant 1043 source | Download | |||
| 12/30/2025 | P-25-029509 - Duplicate Mold. Seal has added a duplicate mold, with no changes to the material appearance. | Download | |||
| 10/04/2024 | P-24-026989 - Equipment Replacement. The production equipment is damaged, and we are now preparing to use the new equipment for production. As the fit/form/fuction of the product has not changed, we do not provide the PPAP file, Just adding the engraved number "10" to the product Meanwhile, as fit/form/fuction has not changed, mormally no mit to subbbit but Only machine coding if any customers require PSW, please notify them to submit their requirements in the e-PPPAP system. | Download | |||


