2-2041069-4

BOX HEADER,REC., 2.0mm, 24POS, V/T, SMT

Enhance your PCB assembly with this vertical mount receptacle, featuring a 2.0mm pitch and 24 positions for efficient connectivity. Crafted from durable Liquid Crystal Polymer, it offers reliable performance in industrial settings, with a contact amperage of 1A and a voltage rating of 200V AC. The surface-mount termination method ensures easy installation, while the gold-plated contacts guarantee optimal conductivity. With a stackable design and top entry location, this black housing connector is ideal for board-to-board configurations, meeting UL 94V-0 flammability standards for safety. Packaged on tape for convenient handling, it is suitable for pick and place assembly, enhancing efficiency in your electronic projects while complying with RoHS regulations. Elevate your connectivity solutions with this AMPMODU 2 mm series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2041069-4
Series: AMPMODU 2 mm
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Mating Entry Location: Top
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector System: Board to Board
Stackable: Yes
Post Size: .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Board to Board Configuration: Vertical
Connector Contact Load Condition: Fully Loaded
Contact Underplating Thickness: 1.27 µm
PCB Contact Termination Area Plating Finish: Matte
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Assembly Process Feature Material: Polyimide Film
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2041069-4
SKU: AMP2-2041069-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: