2-2041068-4
BOX HEADER, 2.0mm, 24POS, V/T, SMT
Enhance your PCB connectivity with this versatile and reliable box header. Designed for surface mount applications, it features a durable nylon housing and brass contacts with gold plating for optimal performance. With 24 positions in a dual-row configuration, this header provides ample connectivity options. It is UL 94V-0 rated for safety and can handle up to 250VAC and 1A. Suitable for industrial use, it is lead-free solder capable and RoHS compliant. The black housing color and shrouded design offer added protection and ease of assembly. Perfect for board-to-board connections, this header is stackable and can accommodate various PCB thicknesses. Trust in its quality and durability for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2041068-4 |
Series: | AMPMODU 2 mm |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 700 |
Contact Amperage: | 1 A |
Number of Positions: | 24 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.5 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 500 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.54 µm |
Contact Mating Area Length: | .142 in, 3.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2041068-4 |
SKU: | AMP2-2041068-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |