6-1775652-4

AMPMODU 2.0,HDR,R/A,34POS,P1.35,15u"Au

Enhance connectivity in your electronic projects with the AMPMODU 2.0 Right Angle Header. This 34-position connector boasts a 2 mm pitch, perfect for through-hole soldering on PCBs. Crafted with high-quality materials like polyamide 6T housing and phosphor bronze contacts with gold plating, it ensures durability and efficient signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a low profile and compact design, it's ideal for space-constrained applications. Whether in industrial or commercial settings, this connector, rated for operating temperatures from -40 to 221 °F, performs reliably. Explore its versatility in board-to-board connections, thanks to its stackable design and standard mounting orientation. Trusted for its quality and performance, it's a must-have in your inventory of electronic components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1775652-4
Series: AMPMODU 2 mm
Housing Material: Polyamide 6T
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: 2 in, 2 mm
Contact Type: Pin
Row Spacing: .078 in, 2 mm
Package Quantity: 4800
Contact Amperage: 1 A
Number of Positions: 34
Housing Color: Black
Mount Orientation: Right Angle
GPL: 438
Profile: Standard
Packaging: Box & Tray
Operating Temperature Range: -40 - 221 °F
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .06 in, 1.5 mm
Sealable: Yes
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Matrix
Connector Length: 1.33 in, 34 mm
Connector System: Board to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
Board to Board Configuration: Right Angle
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Contact Underplating Thickness: 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Position Locations Omitted: None
Termination Post Tail Length: .079 in, 2 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: .16 in, 4 mm
Temperature Rating: Standard
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1775652-4
SKU: AMP6-1775652-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: