1-2842124-0

10P,2MM,BRK HDR,SRRT,2.8,0.76AU,BOX

Experience seamless connectivity with our AMPMODU 2 mm connector, designed for high-performance signal transmission in industrial applications. UL certified with a housing made of durable PA 9T GF material, this connector ensures reliability even in demanding environments. Featuring a 1-row design with 10 positions, it offers efficient PCB mounting through a through-hole (SMT compatible) termination method. The contact pins, made of brass with gold plating, guarantee excellent conductivity and signal integrity. With a voltage rating of 125 V AC and a current carrying capacity of 2 A, it meets stringent performance requirements. Operating temperatures ranging from -40 to 221 °F make it suitable for a wide range of applications. RoHS compliant and suitable for lead-free soldering processes, this connector prioritizes environmental sustainability without compromising on quality. Its compact design, with a right-angle mount orientation, facilitates space-saving PCB layouts. Trust in the reliability and performance of this connector for your board-to-board connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2842124-0
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 1
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
GPL: 438
Profile: Standard
Packaging: Box
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Right Angle
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 2 mm, .79 in
Application Assembly Feature: Without Pick and Place Cover
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2842124-0
SKU: AMP1-2842124-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: