1-1734508-4

AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 14P

Enhance connectivity within your electronic devices with this AMPMODU 2 mm Vertical Mount Header. Designed for through-hole soldering, this component features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards. With a pitch of 2 mm and a 14-pin configuration, it ensures secure and efficient PCB connections. The gold-plated brass contacts offer reliable performance, rated for 1 A current and 250 VAC voltage. Wave solder capable and RoHS compliant, this header is ideal for industrial applications, guaranteeing quality and longevity in your assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1734508-4
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 300
Contact Amperage: 1 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Solid
Connector Assembly Type: PCB Mount Header
Stack Height: .059 in, 1.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1734508-4
SKU: AMP1-1734508-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: