1-1744418-0
10 POS EP 2.5 HDR, GLOW WIRE
Enhance your power and signal connections with our Economy Power 2.5 connectors. Designed for efficient board mount installation, these connectors feature durable nylon housing and copper alloy contacts, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.5mm and a voltage rating of 250VAC, they ensure reliable performance in a wide range of applications. Each connector has 10 positions, accommodating various circuit requirements, and is suitable for both crimp and through-hole solder termination methods. Operating seamlessly in temperatures ranging from -55 to 105°C, they guarantee robust functionality even in harsh environments. With a package quantity of 500, these connectors are ideal for high-volume production. Trust in their wave solder capability and RoHS compliance for a sustainable and efficient solution in your PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744418-0 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4.5 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 1.083 in, 27.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .133 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744418-0 |
SKU: | AMP1-1744418-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |