1-2299683-1

EP2.5 HDR 2P VERT W/O BOSS,TAPING,RED

Enhance your power and signal connections with our EP2.5 HDR 2P VERT connector. Designed for efficient board mounting, this connector features a durable Polybutylene Terephthalate housing in a vibrant red hue. With a contact layout of inline pins and a pitch of 2.5mm, it offers reliable performance in a variety of circuit applications. The contact material is brass with tin plating, ensuring a secure and low-resistance connection. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for use in demanding environments. With a contact amperage rating of 4.2A and voltage rating of 250VAC, it provides ample power handling capabilities. Each package contains 900 units, making it a cost-effective solution for your connectivity needs. RoHS compliant and UL 94V-0 certified for flammability standards, you can trust in the quality and safety of this connector. Perfect for appliances and other electronic devices, it's an essential component for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2299683-1
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 900
Contact Amperage: 4.2 A
Number of Positions: 2
Housing Color: Red
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: .3 in, 7.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
PCB Mount Alignment Type: Kinked Legs
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2299683-1
SKU: AMP1-2299683-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: