2-1969567-4

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

Enhance power and signal connectivity with this Economy Power 2.5 Housing Plug, designed for dual-row applications. Crafted from durable Nylon GF material in a natural hue, this receptacle accommodates 24 positions with a 2.5mm pitch, suitable for 26-22 AWG wire sizes. With a 7.5A amperage and 250VAC voltage rating, it ensures reliable performance in a wide temperature range from -25 to 105°C. Featuring a cable mount design, it offers easy installation for various power and signal circuit applications. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector guarantees safety and environmental responsibility. Each pack includes 1000 units, making it ideal for bulk projects. Whether in appliances or other electronic devices, this connector promises secure and efficient wire-to-wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969567-4
Color: Natural
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 1000
Lock Type: Latch
Number of Positions: 24
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Contact Transmits: Power
Connector Length: 1.222 in, 31.04 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 12.32 mm, .485 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969567-4
SKU: AMP2-1969567-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download