1-1744446-9

Hdr Assy, EP 2.5 RA, 19 Pos., GW

Enhance your power and signal connections with this Economy Power 2.5 series Hdr Assy. Featuring a durable Nylon housing and Copper Alloy contacts, this right-angle connector is designed for through-hole soldering on printed circuit boards. With a 19-pin configuration and a voltage rating of 250 VAC, it ensures reliable performance in various applications. Its compact design, with a contact layout of Inline, and a height of 7.6 mm, makes it suitable for space-constrained environments. The connector is UL 94V-0 compliant for safety and has a contact amperage of 4.5A, meeting robust power transmission needs. It is packaged in a box of 100 for convenience and is ideal for use in appliances and other electronic devices. The connector also features tin plating on the mating area for efficient signal transfer and is RoHS compliant. Upgrade your PCB assemblies with this high-quality connector, suitable for a wide range of industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744446-9
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 100
Contact Amperage: 4.5 A
Number of Positions: 19
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 101
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.032 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .299 in, 7.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: .295 in, 7.5 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 12.6 mm, .496 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744446-9
SKU: AMP1-1744446-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: